
Asus ZenScreen MB16FC LCD EEC C (A - G) 40.6 cm (16 inch) 1920 x 1200 p 16:10 5 ms IPS LCD
Asus ZenScreen MB16FC LCD
Highlights & Details
- Screen size 40.6 cm (16 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Blue light reduction, Flicker-free technology
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.179 x 0.179 mm pixel distance
- Market positioning: House
- European Energy Labelling Register (EPREL) code: 2458005
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Features
Blue light reduction
Flicker-free technology
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
358 mm
- Height
246 mm
- Depth
11 mm
- Weight
900 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 358 x 246 x 11 mm
- Display size
- 23 inch
- Display type
16:10
- Range of uses
Home
- Display resolution mode
WUXGA
C (A - G)
- Display
40.6 cm (16 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
40.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
5.62 W
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- HDCP
Yes
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
no
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Number of upstream ports
2
- Headphone outputs
1
- Built-in speaker(s)
no
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Number of USB Type-C upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
7 kWh
- HDMI
no
- LED backlight
yes
- Mini HDMI ports quantity
1
- Package weight
2 kg
- Built-in camera
no
- Viewable size, horizontal
34.5 cm
- Viewable size, vertical
21.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637216 Asus ZenScreen MB16FC LCD EEC C (A - G) 40.6 cm (16 inch) 1920 x 1200 p 16:10 5 ms IPS LCD
Description
Asus ZenScreen MB16FC Portable Monitor - 16-inch 16:10 WUXGA (1920 x 1200) IPS Panel, Power Pass Through, Auto Rotate, Stand, USB Type-C®, mini-HDMI®, flicker free, low blue light, FSC mix-certified
The Asus ZenScreen MB16FC is a portable 16-inch IPS monitor with a WUXGA (1920 x 1200) resolution. This 16:10-display offers a larger viewing range and is thus the ideal second screen for extending the working range for hybrid workers. Thanks to the auto-rotation function, the ZenScreen can be used in portrait or landscape mode. With the Power pass-through function and the USB-C connections you can also use a two-way power supply function, which offers flexibility even while traveling.
Immersive
A stunning 16:10 display that is both wider and more vibrant and offers a resolution of up to 1920x1200 pixels and an impressive 84% display-to-chassis ratio. Enjoy a wide, lively view, packed in a slim, light, expanded portable monitor.
Power outlet
A two-way power supply function is integrated. The MB16FC portable monitor can be powered from a laptop or power a laptop through pass-through charging when connected to a USB-C power bank or power adapter and power outlet*.
Note: 1. The connected adapter must deliver up to 80W for the maximum 65W Power delivery
2. Use the supplied 30W adapter to support Power delivery
One cable is all, WAS you need
The MB16FC offers extensive connectivity with two USB-C and mini-HDMI ports. A single USB-C cable* is all that WAS you need to duplicate or expand your laptop screen. USB-C takes care of both the power supply and the transmission of video signals, so that you can increase your work efficiency easily via plug and play.Note* Before you use it, you must check whether the USB-C port of your laptop supports the DP Alt mode. Or, if your laptop does not support USB-C (DP), you can use an HDMI port with USB-C (DC-IN) as power input instead.
Automatic screen orientation
If the MB16FC is connected to a Windows PC, the Asus DisplayWidget Center Tool* detects its orientation and automatically switches the display from portrait to landscape.
Asus eye care
Asus ultra-low blue light technology reduces potentially harmful blue light emissions and provides additional features that are beneficial to those who spend a lot of time in front of a screen.
Asus blue light filter
The Asus blue light filter protects the viewer from harmful blue light. This feature provides a range of filter settings that are easily accessible from the intuitive OSD menu.
ZenScreen MB16FC has passed stringent performance tests and is certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services.
Asus Flicker Free
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
Secure an incredible future
Environmental certification
The Asus ZenScreen MB16FC has been subjected to rigorous testing to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The sustainable packaging of the ZenScreen MB16FC is FSC® Mix certified. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
This text is machine translated.
Features
- 16" resolution (16:10, 1920x1200) and an impressive 84% ratio between screen and housing provide you with a far-reaching view
- With Power pass-through, the portable monitor MB16FC can be supplied with power from a laptop or a laptop via pass-through charging supplied with power
- Automatic detection of the alignment and changeover of the monitor between portrait and landscape format via the DisplayWidget Center software
- Asus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience
- Extensive connectivity with two full-featured USB-C® connectors and a mini-HDMI® connector
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






