

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LCD
2560 x 1440 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
100 Hz
5 ms
300 cd/m²
1500 : 1
0.233 mm
Black
HDMI™
USB C®
Headphone input
1 x
1 x
Kensington lock
1.5 W
-5/+20
180 mm
90°
90°
0.5 W
178°
178°
Anti-glare
VESA adaptive sync
No
Yes
611 mm
756 mm
301 mm
4.81 kg
100 - 240 V
(W x H x D) 611 x 756 x 301 mm
Height
Pivoting (rotation)
Pivoting
Tilt
24 inch - 29 inch
Low Blue Light technology
Home
QHD
75 x 75mm VESA standard
D (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
17 kWh/year
0.3 W
19 W
0.5 W
yes
Datasheet 3443837 Asus ZenScreen MB27ACF LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB C®, Headphone input IPS LC
User & Safety Instructions 3443837 Asus ZenScreen MB27ACF LCD EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB C®, Headphone input IPS LC