
Asus ZenScreen MS27UC LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms Headphone input VA LCD
Highlights & Details
Asus ZenScreen MS27UC LCD
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- Installed operating system: Android 11
- Market Positioning: Intelligent
- HDMI version 2.0
- Tilt angle range -5 - 18°
- Energy efficiency class (SDR): F
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Grey
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+18
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613.5 mm
- Height
509.1 mm
- Depth
170 mm
- Weight
6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 509.1 x 170 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Device depth (without stand)
46 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
390 mm
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
613 mm
- Cable lock slot
no
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Digital horizontal frequency
30 - 160 kHz
- Digital vertical frequency
40 - 60 Hz
- USB Type-C DisplayPort Alternate Mode
yes
- Pixel pitch
0,155 x 0,155 mm
- USB Power Delivery (USB PD)
yes
- Display brightness (peak)
400 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
38 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
8.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393338 Asus ZenScreen MS27UC LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms Headphone input VA LCD
Description
Features
- Powered by Google TV, with over 10,000 apps and personalized recommendations
- 27-inch UHD (3840 x 2160) IPS panel with 99% sRGB
- Two 5-watt front speakers certified by Harman Kardon
- Extensive connectivity USB-C (90 W PD), HDMI, DisplayPort, USB hub
- Support for Miracast and Chromecast
- Supports cross-platform live streaming
- Wi-Fi 2.4 GHz /5 GHz & Bluetooth 5.2
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













