
Asus ZenScreen OLED MQ149CD LED EEC C (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 1 ms HDMI™, USB C® OLED

Asus ZenScreen OLED MQ149CD LED
Highlights & Details
- Screen size 35.6 cm (14 inch) WUXGA, 1920 x 1200 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, USB C®;Kensington lock
Technical specifications
- Power consumption (Powersave) 0.5 W.
- OLED screen technology
- Colour scale 100%
- High Dynamic Range Video (HDR) Support: Yes
- Hohem Dynamic Range (HDR) technology: DisplayHDR 400 True Black, High Dynamic Range 10 (HDR10)
- Built-in speakers: No.
- Built-in camera: No.
- Number of colors of the display: 1.073 billion colors
- Brightness (peak): 500 cd/m²
- Measurement type The reaction time: GTG (gray to gray)
- Colour Space Standard DCI-P3
- Built-in USB Hub: No.
- USB-Type-C DisplayPort switching mode: Yes
- HDCP version: 1.4
- Width (without base) 319 mm
- Depth (without stand) 15 mm
- Height (Without stand) 212 mm
- Weight (without stand): 1.07 kg
- Flicker-free technology: Yes
- Game Mode: Yes
- Brand-specific technologies: SPLENDID
- Number of Mini-HDMI connections: 1
- HDCP: Yes
- Visible size (horizontal): 30.2 cm
- Visible size (vertical) 18.9 cm
- Energy efficiency class (HDR): C
- Energy consumption (HDR) Per 1,000 hours: 9 kWh
- AC input frequency 50/60 Hz
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Panel technology
OLED
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
100000 : 1
- Dot pitch
0.16 mm
- Factory colour
Silver
- Interfaces
HDMI™
USB C®
- No. of USB 3.0 ports
2 x
- Features
Kensington lock
- Power consumption (standby)
0.3 W
- Hor. viewing angle
176°
- Vertical viewing angle
176°
- Screen coating
Glossy
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
250 mm
- Height
200 mm
- Weight
2650 g
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 250 mm x 200 mm
- Display size
- 23 inch
- Display type
Low Blue Light technology
- Range of uses
Home
Office
- Display resolution mode
WUXGA
C (A - G)
- Display
35.6 cm (14 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
35.6 cm
9 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Standby consumption
0.3 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443832 Asus ZenScreen OLED MQ149CD LED EEC C (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 1 ms HDMI™, USB C® OLED
User & Safety Instructions
User & Safety Instructions 3443832 Asus ZenScreen OLED MQ149CD LED EEC C (A - G) 35.6 cm (14 inch) 1920 x 1200 p 16:10 1 ms HDMI™, USB C® OLED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







