
Asus ZenScreen Smart MS32UC LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Highlights & Details
Asus ZenScreen Smart MS32UC LED
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDR, Blue light reduction, Flicker-free technology, Built-in speakers, Tiltable, Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.182 x 0.182 mm pixel distance
- Market positioning: House
- Product color: Grey, white
- HDMI version 2.0
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2241886
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.182 mm
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
HDR
Blue light reduction
Flicker-free technology
Built-in speakers
Tiltable
Height adjustable
- Audio power (max.)
10 W
- Inclination
-5/+20
- Adjustable height
100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10+
- Width
714 mm
- Height
579 mm
- Depth
177 mm
- Weight
8.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 579 x 177 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Standby consumption
0.5 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
449 mm
- Operating system (Version)
Android™ 11
- Type
internal
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.92 kg
- Width (without stand)
714 mm
- Cable lock slot
no
- Colour gamut
98 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Digital horizontal frequency
30 - 133,2 kHz
- Digital vertical frequency
40 - 60 Hz
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- DCI-P3 coverage
98 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
47 kWh
- HDMI
yes
- LED backlight
yes
- Package weight
11.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637174 Asus ZenScreen Smart MS32UC LED EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LED
Description
Equipped with features such as flicker-free technology, low blue light technology and HDR-Capable certification, the ZenScreen Smart is designed for ease of use and sharp, clear images. With a USB-C interface, which allows a power supply of up to 90 W, and multiple connection options, including HDMI and DisplayPort, the monitor can be integrated into different devices and is thus suitable for private as well as professional use. Enjoy the wireless projection function and monitor adjustments like height and inclination for an individual viewing experience.
This text is machine translated.
Features
- Google TV with over 10,000 apps and personalized recommendations
- 31.5-inch UHD (3840 x 2160) IPS HDR display with 98% DCI-P3 color space
- Two 5-watt front speakers certified by Harman Kardon
- Extensive connectivity USB-C (90 W PD), HDMI, DisplayPort™, USB hub
- Miracast and Chromecast support for wireless display
- Supports cross-platform live streaming
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












