Worry-free Smart home mesh
The Asus ZenWi-Fi series leads you with a constantly evolving Smart home with worry-free Wi-Fi and a minimalist style. The Asus ZenWiFi BQ16 raises the bar for mesh Wi-Fi throughout the house. Equipped with state-of-the-art Wi-Fi 7 mesh network technology, it offers unparalleled 16 stream connectivity, ultra-fast quad-band speeds of up to 25 Gbit/s and optimized AiMesh. This quad-band mesh Wi-Fi system with 10 Gigabit Ethernet ports and a range of new networking technologies is ready to future-proof your Smart home network today.
The unbelievable comes from insideWi-Fi 7 meetsthe best MeshSuperior Quad-Band Mesh
The ZenWiFi BQ16 offers extremely fast speeds of up to 25,000 Mbps. With two 5-GHz bands, it provides the dedicated mesh backhaul and ensures optimum performance and high reliability for all compatible devices.
Ultra wide 320 MHz bandwidth
Wi-Fi 7 introduces a completely new, extremely wide channel bandwidth of 320 MHz in the 6 GHz band and thus doubles the data transfer capacity.
Efficient 4096-QAM transmission
4K QAM technology increases data transfer rates up to 20% compared to Wi-Fi 6/6E. The reason for this is the higher QAM, which bundles the signals more tightly so that more data can be uploaded and downloaded at the same time.
Tri-band multi-link
The innovative Multi-Link Operation (MLO) uses Wi-Fi 7 by simultaneously aggregating or seamlessly switching between the 6 GHz, 5 GHz and 2.4 GHz bands, enabling faster speeds and more reliable Wi-Fi connections.
Cover your entire house with AiMeshabPremium Mesh with Wi-Fi 7
The ZenWiFi BQ16 with AiMesh is the most powerful mesh solution for modern Smart homes. The ZenWiFi BQ16 is designed to handle even the most demanding of devices and network congestion, with a pack of 2 providing unsurpassed coverage of up to 740 square meters as well as a stable, secure and feature-rich network throughout your Smart home.
The ultimate AiMesh backhaul
The AiMesh backhaul intelligently uses the Wi-Fi 7 Multi-Link mode by automatically aggregating or switching multiple bands to optimize performance and reduce latency.
Powerful AI algorithms also analyze network conditions and seamlessly adjust the backhaul to create a more reliable mesh network, even in crowded Wi-Fi environments.
Connect each device optimally
Multi-Link Operation also improves connections across all bands with intelligent AI algorithms that ensure that each device connects seamlessly with the fastest available mesh router or node, no matter where you are in your home.
The values beyond the extension
AiMesh extends beyond easy coverage and connectivity. With a large selection of compatible routers it offers an easy management, subscription-free security and advanced Smart home-network functions, which improve your connected life.
Developed for maximum performance
The Asus ZenWiFi BQ16 is a robust, carefully designed design, designed from the ground up for coping with ever-more demanding Smart home tasks. With high computing power and the latest hardware, this device offers superior Wi-Fi 7 performance, ultra-fast 10 gigabit Ethernet and flexible connectivity options for a constantly networked Smart home.
Unmatched coverage and reliability
The design of the ZenWiFi BQ16 is testament to the recognized technical competence of Asus. With twelve internal antennas and sixteen powerful front-end modules, this system eliminates dead Wi-Fi zones and provides uniform coverage in all directions. In addition, efficient heat dissipation ensures cool and quiet operation and thus improved performance and long-term reliability.
Up to 30% faster power pack
Power for networked houses
Driven by a powerful 2.6 GHz quad-core CPU and a next-generation Wi-Fi chipset, the ZenWiFi BQ16 has a lot to offer. Conquer even the most demanding scenarios with up to 30% more performance* to ensure seamless handling of 10 Gbps connections or high-bandwidth cloud-based computing applications such as cloud gaming or generic AI in real time.
* The data is compared to the CPU clock speed of the ZenWiFi Pro ET12.
Remain connected in a relaxedway Master your Smart home network Secure Wi-Fi Easy setup in three steps via the Asus router APP
The Asus Mobile APP router with its intuitive interface enables you to manage your mesh Wi-Fi system directly from your smartphone. Simply follow the instructions on the screen and you are ready to use in no time at all!
Effortless network segmentation
The ZenWiFi BQ16 is Smart a powerful, easy-to-use network segmentation tool for up to three SSIDs Master. This simplifies the creation and management of advanced subnets, such as creating your own SSID for your children's devices, connecting to a VPN on your own subnet, or even creating a secure SSID for all of your IoT devices.
IoT Network
Set up and manage all your IoT devices under a secure SSID for improved security with commercial protection.
Kid's Network
Create your own SSID for children only, in order to manage their screen time easily, without having to configure each device individually.
VPN-Network
The VPN network offers an optimized VPN access. Connect to your preferred VPN service with a single click via a special subnet.
Subscription-free network securityCommercial quality AiProtection Pro
Stay safe with AiProtection Pro powered by Trend Micro™, with its comprehensive security suite to protect against the ever-evolving online threats such as malware and phishing attacks. With the security scan, you can perform a quick router security check at the touch of a button for the strength of your Wi-Fi passwords, port configurations and more.
Reliable and secure surfing
Enjoy a safer online experience with Asus safe browsing. This lightweight DNS-based filtering* blocks malicious content without compromising the performance of your router. Protect your privacy and secure your browsing experience without compromising Internet speed.
* Please note: By using Safe Browsing, you acknowledge and agree that the default for locked and filtered content is set by a third DNS provider.
Instant guard APP
When you're on the move, Asus instant guard offers a secure VPN* with just one click. You can easily share it with your family and friends via a URL link in order to get the same VPN protection without additional costs.
* The router must have a public IPv4 WAN IP address to use Asus instant guard.
Extensive VPN functions
The ZenWiFi BQ16 offers extensive VPN capabilities and supports a variety of protocols, including the latest Wireguard® for optimal performance. No matter, whether you want to surf securely in the public Wi-Fi or want to access your home network from a distance, you are best equipped with the ZenWiFi BQ16. With the site-to-site VPN-function you can even securely connect routers over different networks in order to ensure a seamless data transmission.
Extended child protection
Built into the ZenWiFi BQ16, the advanced parental control enables you to promote a balanced digital life for your children - without subscriptions. Gain valuable insights into their online activities, seamlessly adjust settings, and plan Internet access to promote healthy habits.
Internet Activity Dashboard
Monitor your kids' Internet use with a comprehensive graphical dashboard. See their online time, data consumption and device-specific activities at a glance.
Child-proof pre-setting
Pre-set profiles make it easy to use settings that are tailored to your children's age. These profiles automatically filter inappropriate content and set age-appropriate screen time limits.
Flexible time management
Set online and offline times for each child to ensure a balanced screen time and promote healthy digital habits. Reward good behavior with additional online time as a positive boost.
Content filter
Identify and block hidden threats on websites and mobile apps to protect your children from harmful content.
This text is machine translated.