Worry-free Smart home mesh
The Asus ZenWiFi series brings a constant advancement of your Smart home with worry-free Wi-Fi. The Asus ZenWiFi BT10 sets new standards for mesh networking in the whole house, with WiFi 7 and Smart's next-generation AiMesh technology. It offers lightning-fast tri-band speeds of up to 18 Gbit/s and unleashes superior 6 GHz WLAN technology. Combined with ultra-fast Dual 10 Gigabit Ethernet and a range of advanced networking and security technologies, this mesh WLAN system is ready to future-proof your Smart home network today.
The cutting edge of Wi-Fi technology
Asus ZenWiFi BT10 is our steadfast commitment to the development of incredible internal WLAN and network technologies. Connect seamlessly with your family and friends in a worry-free, connected experience.
Premium Mesh with WiFi 7
The ZenWiFi BT10 is equipped with the latest in WiFi 7 technology. This superior Triband Mesh system unleashes the full potential of WiFi 7 with wired backhaul options. Enjoy a next-generation networked home entertainment and cloud computing experience, including 8K streaming, HDR gaming, content creation, and AI.
Superior 6 GHz wireless
With the superior 6-GHz band ZenWiFi BT10 offers lightning-fast tri-band WLAN with 7 speeds of up to 18 Gbit/s. It ensures comprehensive WLAN compatibility for a wide range of devices, from modern WLAN 6e mobile devices to older IoT devices.
Comprehensive MLO support
Multi-Link Operation (MLO) enables a connection without buffering, by intelligently combining and switching the frequency bands 2.4 GHz, 5 GHz and 6 GHz. ZenWiFi BT10 is future-proof and compatible with all WiFi 7 devices, regardless of the MLO mode used.
Innovative 320 MHz bandwidth
WiFi 7 introduces an ultra-wide 320 MHz channel bandwidth in the 6 GHz band, which doubles the data transfer capacity. This enables much more simultaneous transmissions at the fastest possible speed.
20% more efficient with 4K QAM
Compared to 1024-QAM with WiFi 6/6E, 4096-QAM (quadrature amplitude modulation) allows any signal to more tightly integrate larger amounts of data, WAS resulting in up to 20% more efficient data transmission.
AMesh becomes smarter with AI
ZenWiFi BT10 uses the power of WiFi 7 and the next generation of Smart AiMesh technology to provide a greater range, a more stable and secure network and a network with numerous functions – all under a network name for your entire Smart home.
KI-supported mesh backhaul
Smart AiMesh backhaul uses WiFi 7 multi-link operation intelligently and aggregated or automatically switches over multiple tapes to optimize performance and reduce latency.
Expandable 10G connectivity
Experience lightning-fast speeds and robust reliability with our 10-Gbit/s backhaul network. With two 10 Gb/s ports, you can extend the 10 Gb/s cable connection between the mesh nodes to provide strong, seamless connectivity and ensure that your entire home network remains connected and ready for the future.
Efficient data prioritization
Achieve optimal data transfer efficiency with Asus Smart AiMesh. Low priority packets are routed to the less busy band, while high priority packets are transferred at lightning speed with optimal resource allocation via MLO.
More than just an expansion
AiMesh goes beyond just expanding coverage or seamless roaming. It works with all compatible Asus routers and offers easy management, advanced security and intelligent home functions for your entire network.
Unique coverage and reliability
With eight internal antennas and ten powerful front-end modules, the ZenWiFi BT10 eliminates wireless holes and provides uniform coverage in all directions. In addition, efficient heat dissipation ensures cool and quiet operation and thus improved performance and a long service life.
Up to 17% faster CPU performance
Driven by a powerful CPU and 2 GB RAM, the ZenWiFi BT10 offers an extraordinary processing power. This activates advanced features that enable your network for smooth 8K streaming, HDR gaming and an improved AI-optimized digital experience.
Smart home Master SSIDs with many functions
Asus Smart Home Master sub-network management optimizes the process of creating or connecting with dedicated SSIDs with extended functions such as child protection and VPNs.
IoT Network
Set up and manage all your IoT devices under a secure SSID for improved security and professional protection.
VPN-Network
Connect to your preferred VPN service with a single click via a special subnet.
Kids network
Create your own SSID for children only, in order to manage their screen time easily, without having to configure each device individually.
Remain protected everywhere and at all times
Secure surfing, data protection, remote access – the extensive VPN functions of Asus do everything.
Extensive VPN functions
Enjoy versatile VPN protocols, including the innovative wire guard® for lightning fast speeds and optimal performance.
Multiple VPN connections
Connect simultaneously to multiple encrypted VPN tunnels while maintaining Internet access without interruption.
Instant Guard
If you are on the move, Asus instant guard offers you a secure VPN that you can activate with just one click, and you can even easily share it with your family and friends via a URL link.
This text is machine translated.