The TUF GAMING H770-PRO WIFI combines all the essential elements of the latest Intel® processors with game-ready features and proven durability. With military-quality components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers a rock solid performance for marathon gaming. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. Aesthetically, this model comes with an embossed name plate and geometric design elements that reflect the reliability and stability of the TUF GAMING series.All-round energy efficiencyThe power-saving feature includes several settings that make it easy to optimize power consumption and maximize energy savings. You can activate a CPU power limiter, darken the Aura lighting, and set the fan profile to a power save mode. You can also switch the power-saving plan that is built into Microsoft Windows.UEFI BIOSThe renowned Asus UEFI BIOS provides everything WAS you need to configure, optimize and tune your system. It offers intelligently simplified options for PC craft beginners and comprehensive functions for experienced veterans.Unleash DDR5 with AEMP II.Asus Enhanced Memory Profile II is an exclusive firmware feature for PMIC-restrictive memory modules. AEMP II is based on the ability of a CPU and a memory module to train the memory chips of your kit and offers an optimized clock rate, which can release the performance easily. A flexible training method makes it easy to not only optimize the memory beyond the basic settings, but also maintain the stability of the system, whether you get the best out of an entry-level module or prepare a high-speed kit for the ultimate performance.PCIe 4.0 supportThe four PCIe 4.0 M.2 slots support up to a 22110 device and also offer NVMe SSD RAID support for unbelievable performance potential. Create a RAID configuration with up to four PCIe 4.0 storage devices to benefit from the fastest data transfer speeds.1. Enlarged VRM heat sink The large surface of this heat sink covers the VRMS and coils in order to improve the thermal power.2. Optimised M.2 heat sink design Three of the four M.2 slots are equipped with special heat sinks to keep the M.2 SSDs at optimal operating temperatures and to ensure consistent performance and reliability.Multiple temperature sourcesEach header can be set to monitor and respond to three user-configurable temperature sensors to ensure load-dependent cooling. All settings can be managed easily with Fan Xpert 4 or via the UEFI.Pump headerAn integrated AIO management system enables full control of PWM or DC water pumps, making it perfect for individual or standalone cooling systems.Intelligent fan protectionA special integrated circuit protects each fan connector from excessive heat and electrical currents.4-Pol-PWM/DC-fan connectionAll onboard fan connections support the automatic detection of PWM or DC fans.ConnectivityThe TUF-GAMING H770-PRO WIFI with the latest version of PCI Express achieves new heights of performance potential, while an arsenal of USB ports includes two type C ports and Thunderbolt 4 further increases compatibility and bandwidth.Assemble with confidenceThe TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.M.2 Q latchThe innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism to secure the M.2-SSD, so screws are needed.Removable captive screwsSpecialized M.2 slot screws reduce the risk of dropping or losing a screw anywhere in your enclosure when you remove the M.2 heat sink.Q-LEDWith the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.SafeSlot Core+ & SafeDIMMSafeSlot Core+ is a reinforced metal casing that is added to a PCIe slot to permanently install a card. Since PCIe 5.0 is twice as fast as PCIe 4.0, Asus has improved SMT manufacturing processes for the faster SafeSlot - all to ensure that users get the highest possible data speeds. In addition, the Asus SafeDIMM covers support and protect memory modules on selected ASUS motherboards and enable you to use modules quickly, precisely and safely.ESD-protection devicesESD protection devices extend the life of components and prevent damage from electrostatic discharge. They provide protection for air discharges up to +/- 10 kV and contact discharges up to +/- 6 kV, exceeding the corresponding industry standards of +/- 6 kV and +/- 4 kV. Surface-mounted TVS diodes in a dual inline housing protect your PC from voltage spikes.TUF LANguardTUF LANguard is a military-standard innovation that integrates advanced signal coupling technology and high-quality surface-mounted capacitors to improve throughput and protect the motherboard from lightning and static discharge.Rear connection panel made of stainless steelTUF GAMING boards have a corrosion-resistant stainless steel cover for the back connectors, which is coated with chrome oxide and has a three times longer life span than conventional panels. With this protection function, the TUF GAMING mainboards have passed the 72-hour salt fog test, while other brands have passed only a 24-hour test.WiFi 6The Intel WiFi 6 module is compatible with the 802.11ax standard and increases the theoretical peak bandwidth to an unbelievable 2.4 Gbps*. WAS may be even more important for power users: It is optimized for more efficient operation in congested networks with much competing traffic. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6.Intel 2.5 GB EthernetIntegrated 2.5-Gbit Ethernet improves your LAN connection by up to 2.5-times the bandwidth. If you use your existing LAN cable, you can take advantage of this network upgrade to reduce delays, experience smoother high-resolution video streams and enjoy faster file transfers.Two-way AI noise cancellationThis powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Disturbing keyboard chatter, mouse clicks and other ambient noises are damped, so that you can hear and be heard with excellent clarity while playing or telephoning.OUTSHINE THE COMPETITIONA well-tuned system deserves a suitable aesthetic. The TUF GAMING H770 motherboard has edge lighting to underline its robust look, and Asus Aura provides full RGB control with pre-settings for built-in LEDs and third-party stripes. All this can be synchronized with a constantly growing portfolio of Aura-compatible hardware.
This text is machine translated.