
Asus VA24EHL LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD VGA, HDMI™, DVI, Headphone jack (3.5 mm) IPS LE

ASUS VA24EHL
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, DVI, Headphone jack (3.5 mm)
- VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DVI
Headphone jack (3.5 mm)
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Built-in speakers
Pivoted
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.5 mm
- Height
226.2 mm
- Depth
181 mm
- Weight
5.67 kg
- Dim
(W x H x D) 540.5 x 226.2 x 181 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
21.7 W
Documents & Downloads
Datasheet
Datasheet 2383529 Asus VA24EHL LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD VGA, HDMI™, DVI, Headphone jack (3.5 mm) IPS LE
User & Safety Instructions
User & Safety Instructions 2383529 Asus VA24EHL LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD VGA, HDMI™, DVI, Headphone jack (3.5 mm) IPS LE
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angle
- A frame rate of up to 75Hz with the Adaptive Sync technology prevents reflection effects and provides for a sharp, crystal-clear video playback
- Extensive connection options including HDMI, D-Sub and DVI
- Two built-in 2W stereo speakers for immersive sound
- VESA wall mount to save desk space and an ergonomic stand with tilt, swivel, rotate and adjust height
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















