
Highlights & Details
Packaging unit power resistors RB101
- Industrial packaging with 6 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
470 Ω
- Power rating
100 W
- Tolerance ±
5 %
- Length
65.5 mm
- Width
27 mm
- Height
26 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 65.5 x 27 x 26 mm
- RoHS-compliant
Yes
- Type
RB101-470-J-6
Documents & Downloads
Datasheet
Datasheet 3121360 ATE Electronics RB101-470-J-6 High power resistor 470 Ω Axial lead 100 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3121360 ATE Electronics RB101-470-J-6 High power resistor 470 Ω Axial lead 100 W 5 % 1 pc(s)

