
Highlights & Details
Packaging unit power resistors RB 50
- Industrial packaging with 20 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
680 Ω
- Power rating
50 W
- Tolerance ±
5 %
- Length
50 mm
- Width
16 mm
- Height
16 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 16 x 16 mm
- RoHS-compliant
Yes
- Type
RB50/1-680-J
Documents & Downloads
Datasheet
Datasheet 3121350 ATE Electronics RB50/1-680-J High power resistor 680 Ω Axial lead 50 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3121350 ATE Electronics RB50/1-680-J High power resistor 680 Ω Axial lead 50 W 5 % 1 pc(s)

