An extension kit that allows transmission of multiple signals over long distances and HDMI Dual View access to a remote KVM control computer from a remote console. The ATEN CE824 uses the HDBaseT 2.0 technology to transfer uncompressed HDMI video signals, stereo audio signals, USB and RS-232 signals and supports up to 4096 x 2160 at 30 Hz (4:4:4) on a single screen or 1080p on two displays over a single CAT 6/6A cable distance of 100 m. (ATEN 2L-29330 recommended), which allows access to a remote computer for KVM control from the remote console. When long range mode is enabled, the CE824 can extend 1080p HDMI sources to up to 150 m along with other signals.* The simple cabling and rack-mount compatibility ensure a more efficient system setup. . The CE824 is the ideal solution for applications that require high-quality multi-signal extension and KVM control over long distances – for example in control centers, banking and financial sectors, industrial halls and at extended workplaces.
This text is machine translated.