1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KVM changeover switch
4 pc(s)
DisplayPort
7680 x 4320 Pixel
Yes
Hot key
Ultra HD compatibility
Black
620 g
26.00 cm
73 mm
43 mm
(L x W x H) 26.00 cm x 73 mm x 43 mm
260 mm
7680 x 4320 Pixel
240 Hz
4 x
3.18 W
12 V
yes
0 - 50 °C
0 - 80 %
4
yes
2
2
4
yes
4
4
60 Hz
1
1
no
yes
0 - 80 %
-20 - 60 °C
no
User & Safety Instructions 3796799 ATEN ATEN CS1924A 4-Port USB 3.0 8K DisplayPo KVM changeover switch DisplayPort 7680 x 4320 Pixel