Enhance your viewing experience with the VS5821, a 2-port HDMI switch developed to deliver the performance of the next generation of 8K Ultra HD for personal entertainment as well as for professional AV-setups.
With RapidSyncTM you can experience the high-speed AV switching between two video sources on a single display in no time at all.
With just one simple press on the push button, immerse yourself in a visual extravagance of ultra-sharp details, vibrant color and cinematic sound - no fuss, no extra cost, only Pure satisfaction.
<><> br / RapidSyncTM High-Speed AV switching br / Ensures instant synchronization and ultra-fast transitions and eliminates signal delay br />
ultra-high resolution visuals
Delivers 8K @ 60Hz and 4K @ 120Hz for exquisite clarity and unprecedented realism
br />Variable frame rate (VRR)
Synchronizes the frame rate to avoid tearing and stuttering the screen for ultra smooth gameplay
br />Auto Low Latency Mode (ALLM)
Automatically switches to play mode and reduces the input delay for responsive control dramatically
br />HDMI 3D/Depth Colour, HDR10+, HDCP 2.3 compatible
Guaranteed stable power, wide compatibility and superior image quality
<> br / Master-Class Audio Immersion br />Full support for LPCM 7.1, Dolby® & DTS-HD Master AudioTM delivers surround sound in theatrical quality
<> br / Immediate source change br />Easy switching between two HDMI sources by pressing a button for a quick, practical control
<> br / Aesthetic compact form br />Slim profile and stylish accent lighting enable the integration in every room and perfectly complement your environment
<> br / packing contents br />1x 2-Port 8K HDMI-switch
1x USB power cable (type-C to type-A) (1 m)<>
video input interface2 x HDMI type A socket (black) impedance100 OMax. Range1 m at 780x4320 @ 60Hz (4:2:0) Video output Interface1 x HDMI type A socket (black) Impedance 100 OMax. Distance 1,5m at 7680x4320 @ 60Hz (4:2:0)VideoMax. Data rate48 Gbit/sComplianceHDMI (3D, depth color, 8K)
HDCP 2.3 Compatible Max. Resolution 780x4320 @ 60Hz (4 80:2 0.07:0)AudioInput2 x HDMI type A socket (black)Dispens1 x HDMI type A socket (black)LEDsSelection2 x port selector (orange)power2 (orange, lower side)connector power1 x USB-C (5V/1A)Cable length USB type-C to type-A (1m)Ambient temperature0-40°C - Non-20°C-60°C-Physical storage temperature (L x W x H)6.10 x 5.65 x 1.52 cm
(2.4 x 2.22 x 0.6 in)
This text is machine translated.