The CE610A USB DVI KVM Extender is a DVI and USB Extender that supports ExtremeUSB® and HDBaseT technology. The CE610A can extend DVI and USB 2.0 signals up to 100 m from the source with a single cat 5e/6 cable. The CE610A is equipped with USB ports, with which you can extend any USB device between the devices. The USB functionality not only provides peripheral sharing, but also support for touch panel control and file transfer. The CE610A is ideal for situations in which touch panels are needed, e.g. in transport centers, medical facilities, shopping centers, industrial kiosks and when synchronizing files / folders between portable and desktop computers. Uses a single cat 5e cable to connect local and remote devices, allowing access to a computer or KVM installation from a remote console for superior video quality – up to 1920 x 1200 at 60 Hz at 100 m anti-jamming – resists signal interference when transmitting high-quality video HDBaseT Technology ExtremeUSB® – supports transparent USB 2.0 signals and real plug-and-play (no software or driver required) supports USB 1.1 webcams USB 2.0 support* – connects devices such as keyboards, mice, flash drives, printers, touch panels and other USB devices that require moderate bandwidths Extends the local PC video/keyboard/mouse to the remote side *Note: The CE610A supports a maximum combined USB transfer rate of 40 Mbps for connected USB devices.
This text is machine translated.