
Aten CS1308 KVM switch
Highlights & Details
- A USB or PS/2 Console Controls 8 computers
- Cascade circuit to a maximum of 2 levels results in up to 64 Computer
- Hot-connect new computer, or remove it, without switch off
- Enables resolutions of up to 2048 x 1536 pixels
- Plug & Play
Technical specifications
- Product type
KVM changeover switch
- No. of switchable PCs
8
- Video via
VGA
- Video resolution
2048 x 1536 Pixel
- Controller
USB
PS/2
- Audio headphones
No
- Audio microphone
No
- No. of USB 2.0 ports
1 x
- Stackable
No
- Rack mount option
No
- Switch function
Hot key
- Power supply (LOV)
via PSU
- Factory colour
Black
- Weight
2.9 kg
- Length
44 mm
- Width
437 mm
- Height
160 mm
- Port
8 ports
- Dim
(L x W x H) 44 x 437 x 160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 401707 ATEN CS1308 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel
User & Safety Instructions
User & Safety Instructions 401707 ATEN CS1308 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel
Conformity certificate
Conformity certificate 401707 ATEN CS1308 8 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel
Description
- One USB-PS/2 console controls 8 computers- Cascade up to 2 levels* - control up to 64 computers- Dual Interface - supports computers with PS/2 or USB keyboards and mice- Multiplatform support - Windows 2000/XP/Vista, Linux, Mac, and Sun- Video DynaSync™ - Exclusive ATEN technology eliminates boot-up display problems and optimizes resolution when switching between ports- Supports USB keyboards for PC, Mac and Sun- Auto PS/2 and USB interface detection- USB or PS/2 keyboard and mouse emulation - computers boot even when the console focus is elsewhere- Superior video quality - up to 2048 x 1536; DDC2B- Computer selection via front panel pushbuttons, hotkeys and multilingual on-screen display (OSD) menu- Two level password security - only authorized users view and control computers; up to four users and an administrator with a separate profile for each- Auto Scan feature for monitoring user-selected computers- Hot pluggable - add or remove computers without having to power down the switch- Buzzer on/off via hotkey and OSD- Firmware upgradeable- No software installation required- Designed for desktop or rack mount (19" system rack, 1U)*Cascade function only works with USB KVM cable set connections. Package Contents.
- 1x CS1308 KVM Switch with Rack Mount Kit- 1x LIN5-27X6-U21G Console cable- 1x Firmware Upgrade cable- 1x Foot Pad set (4 pads)- 1x 0AD6-1605-24EG Power Adapter- 1x Mounting Kit- 1x User Instructions
Features
- Double interface - supports computers with PS/2 or USB keyboard and mouse
- Multi-platform compatible - Windows 2000/XP/Vista, Linux, Mac and Sun
- Supports USB multimedia keyboard for PC, Mac and Sun
- Automatic detection of PS/2 or USB input devices
- USB or PS/2 keyboard and mouse emulation - The computers can be started if the console is currently on a different server
- Selection of the computer via push buttons on the front of the device, and multilingual OSD (On-Screen Display) hot-key combinations
- Password Protection on two levels - only authorized users can see and control the computer - up to four user plus an administrator, with their own profiles for each
- Automatic port switch for monitoring custom server
- Signal tone on/off via hotkey and the OSD menu
- Firmware update possible
- Stand or rack mounting in 19-inch cabinet (1U) is possible.
Scope of delivery
- KVM-switch
- Konsolkabel
- Cable for firmware update
- Stand-Set (4 pcs.)
- Power supply unit
- Mounting kit
- User manual.





