
Highlights & Details
ATEN CS1788-AT-G KVM changeover switch
- A USB console controls eight computers with dual link DVI or VGA graphics card And two more USB 2.0 devices
- Supports both digital (DVI) and analogueue (VGA) image output – Mixed playback possible
- Resolutions up to 2560 x 1600 (DVI dual link); 2048 x 1536 (VGA)
- Cascade connection on a maximum of three levels – control of up to 512 computers
- Built-in 2-port USB 2.0 hub
- This text is machine translated.
Technical specifications
- Maximum resolution: 2560 x 1600 pixels
- Resolution (maximum, digital): 2560 x 1600 pixels
- Resolution (maximum, analogueue): 2048 x 1536 pixels
- Keyboard port type: USB
- Mouse port type: USB
- Video port type: VGA/DVI-I.
- Product color: Black
- Power consumption (typical): 6.47 W.
- Product type
KVM changeover switch
- No. of switchable PCs
8
- Video via
DVI
- Video resolution
2560 x 1600 Pixel
2048 x 1536 Pixel
- Controller
USB
- Audio headphones
Yes
- Audio microphone
Yes
- No. of USB 2.0 ports
3 x
- Stackable
No
- Rack mount option
No
- Switch function
Hot key
- Power supply (LOV)
via PSU
- Factory colour
Black
- Weight
2.8 kg
- Length
44 mm
- Width
437 mm
- Height
160 mm
- Dim
(L x W x H) 44 x 437 x 160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879656 ATEN CS1788-AT-G KVM changeover switch DVI USB 2560 x 1600 Pixel, 2048 x 1536 Pixel
User & Safety Instructions
User & Safety Instructions 1879656 ATEN CS1788-AT-G KVM changeover switch DVI USB 2560 x 1600 Pixel, 2048 x 1536 Pixel
Description
Features
- Multi-View functionality – connect up to four CS1788 units together and output the image to up to four monitors (dual, triple, and quad-screen systems)
- Select the computers with the push button on the front of the unit, Hotkey shortcuts and multi-language OSD
- (on-screen menu) OSD Backup/Restore password
- authentication on two levels (administrator/user) for increased security
- Sound transmission – full bass range for an extraordinary sound experience on 2.1 channel surround sound systems
- Console audio ports on the front for simplified connection
- Multi-platform compatible – Windows, Linux, Mac, Sun
- supports mainstream widescreen resolutions
- Independant KVM and USB switching
- supports digital DVI and analogue monitors - fully compatible with DVI specifications
- HDCP compatible
- Video DynaSync™ - exclusive technology from Aten
- to avoid display problems during restart and optimization of the port switching console with mouse emulation and bypass function Most mouse drivers and multi-function mice
- Keyboard emulation
- for error-free booting supports and emulates Macintosh and Sun keyboards
- Automatic port switching to monitor connected computers
- Broadcast operation – allows commands to be sent from the console to all computers simultaneously to perform certain tasks Firmware
- update possible
Scope of delivery
- 8-port KVM switch
- 2x KVM cable sets with USB and dual link DVI-D connectors
- Firmware upgrade cable
- Power supply unit
- Pedestal set (4 pieces)
- User manual.
















