The optical cable ATEN VE7832A uses the AOC-technology, which enables a conversion between the input and output signals for optimum data transmission with high bandwidth. EMI-resistant optical cables are 20 m available in a length of and fully support true 4K resolution. They are fully compliant with the HDCP 2.2 standard and meet HDMI specifications including 3D, Deep Color and data rates up to 18 Gbps This optical cable supports Dolby True HD and DTS-HD Master audio and guarantees a lossless transmission of audio signals. This cable series is equipped with an HDMI Ethernet channel (HEC) that combines audio, video and data streams in a single cable, enabling the sharing of Internet connections and IP-based applications via HDMI. It also supports the Audio Return Channel (ARC), which allows audio signals to be transmitted between the TV and the audio system, reducing the number of cables between the TV and the external home entertainment system or sound bar.
The optical cables VE7832A are designed to meet the latest trend toward integrator-friendly design and have plug-in and gold-plated connectors. Therefore, the cables are the ideal solution to increase the range of digital signage in a variety of environments, such as traffic stations, shopping malls and hospital facilities.