A stand-alone Java-free console that replaces PC or NB and allows users to remotely access and control Avens KVM over IP switches. The KVM over IP Console Station KA8288 is a stand-alone console that replaces a PC or NB and allows users to remotely access, monitor, and control all servers connected to multiple Avens KVM over IP Switches* with impenetrable security against virus threats. It also supports different data encryption methods, ensuring data protection is impermeable. The KVM over IP console station can be used anywhere that immediate access and strict security is required, ideal for applications such as studios, offices, data centers, broadcasters, control rooms or Network Operations Center (NOC). The KA8288 supports USB mouse/keyboard and two USB ports for the Virtual Media function and supports 2 HDMI video outputs with resolutions up to 1920 x 1200 at 60 Hz. The KA8288 also allows the user to work with a single keyboard and mouse across two displays. A standalone Java-free console that replaces PC or NB and allows users to Remotely access and control the KVM over IP switches at the Avens KVM over IP Switches Enimpermeable security against virus threats and impermeable data protection Single sign-on to consolidate management of multiple Avens KVM over IP switches Enhanced FPGA graphics processor – with a full HD resolution of 1920 x 1200 2 HDMI video outputs – allows users to: Working with a single keyboard and mouse across two displays Panel Array Mode™ allows administrators to Simultaneous monitoring of video output of up to 64 servers on one screen supports Virtual Media wall mounting – standard mounting kit including space-saving design for 0U rear mounting GUI with multilingual interface *compatible KVM over IP switches are KN1132V, KN2116VA, KN4116VA, KN2132VA, KN4132VA, KN4164V, KN8132V, KN8164V, KN2124VA, KN4124VA, KN2140VA and KN4140VA. The above KVM over IP switches require FW v1.6.151 or later to support the KVM over IP console station
This text is machine translated.