
Highlights & Details
ATEN KH1516AI-AX-G KVM changeover switch
- High port density – RJ-45 jacks for up to 16 ports in A 1U housing
- Daisy-chain up to 15 additional devices and control 256 computers from a single console
- Supports up to 64 user accounts – control by up to 32 simultaneous users
- Outstanding image quality – up to 1600 x 1200 at 60 Hz to 40 m maximum
- Remote authentication possible: RADIUS, LDAP, LDAPS and MS Active Directory
- This text is machine translated.
Technical specifications
- Maximum resolution 1600 x 1200 pixels
- Video port type: VGA
- Supported security algorithms: 256-bit AES,3DES,DES,SSL/TLS
- Scanning interval 255 s.
- Rack capacity: 1U
- Material: Metallic
- Product type
KVM changeover switch
- No. of switchable PCs
16
- Video via
VGA
- Video resolution
1280 x 1024 Pixel
1600 x 1200 Pixel
- Controller
USB
PS/2
- Audio headphones
No
- Audio microphone
No
- No. of USB 2.0 ports
3 x
- Ethernet ports
17
- Stackable
Yes
- Rack mount option
Yes
- Switch function
Hot key
- Power supply (LOV)
mains-powered
- Factory colour
Black
- Weight
2.8 kg
- Length
44 mm
- Width
437 mm
- Height
161 mm
- Dim
(L x W x H) 44 x 437 x 161 mm
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1879697 ATEN KH1516AI-AX-G KVM changeover switch VGA USB, PS/2 1280 x 1024 Pixel, 1600 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 1879697 ATEN KH1516AI-AX-G KVM changeover switch VGA USB, PS/2 1280 x 1024 Pixel, 1600 x 1200 Pixel
Description
Features
- A dedicated USB port for direct connection of a laptop simplifies the use as a console
- a bus system for KVM access to the remote station via IP
- multi-platform compatible: Windows, Mac,
- Sun and Linux End Session - Administrators can terminate running sessions
- supports event logging and Windows log server
- Local log event
- Adapter ID - stores port information
- Port Sharing - allows multiple users to share access to the same server
- Integration with the ALTUSEN CC2000
- power over the NET™ integration management software for remote power supply
- Firmware update possible
- IPv6 compatible
- Panel Array Mode#8482 (Miniature Image)
- Keyboard Broadcast Feature – Key inputs can be sent to all connected servers simultaneously
- supports 128-bit SSL data encryption and 1024-bit RSA certificates to secure the user protocol in the browser
- Flexible encryption technology allows any combination of 56-bit, 168-bit 3DES, 256-bit AES, 128-bit RC4 or randomly
- configurable user and group access rights for server access and control
- Full-screen view or scalable image
- Message board for communication between remote users
- Mouse DynaSync™ - synchronizes the local and remote mouse pointer movements
- Screen keyboard with special characters for numerous languages
- Function for terminating macros
- Access at BIOS level
Scope of delivery
- KVM Over IP Switch
- Firmware upgrade cable
- Laptop USB console cable
- Power cable;
- Rack mount kit
- Pedestal set (4 pieces)
- User manual.
















