
Highlights & Details
ATEN KA 7176 keyboard/video/mouse (KVM) cable black
- Automatic signal compensation, no distance-dependent Configuration via DIP switch is required
- Keyboard and mouse emulation - your server is running a new lease of life, even though the KVM port of the switch to another port is connected or disconnected
- Improved Graphics Quality - supports resolutions up to 1600 x 1200 up to 50 m distance
- The integrated ASIC chip offers a higher reliability and compatibility
- Sound transmission
Technical specifications
- Product type
KVM Adapter
- Connection type
Jack
USB
RJ45
- No. of A connectors
2 x
- Type A
Jack plug 3.5 mm
SPHD-15 plug
USB 1.1 connector A
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
0.20 m
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Cable use
KVM
- Version
Adapter
Copper
- Cable design
Round
- Halogen-free
No
- Weight
0.189
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1879815 ATEN KVM Adapter [2x Jack plug 3.5 mm, SPHD-15 plug, USB 1.1 connector A - 1x RJ45 socket] 0.20 m Black
Conformity certificate
Conformity certificate 1879815 ATEN KVM Adapter [2x Jack plug 3.5 mm, SPHD-15 plug, USB 1.1 connector A - 1x RJ45 socket] 0.20 m Black
Description
This text is machine translated.
Features
- The CPU module with automatic signal conversion enables more flexible connections (PS/2 and USB), to all types of computer (PC, Mac, Sun) be able to control
- Compact size
- Supports virtual data carrier
- Firmware update on life time guarantees
Scope of delivery
- 1 x KVM cable
- 1 x kit for rack mounting
- 1 x instructions for rack mounting
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![ATEN KVM Adapter [2x Jack plug 3.5 mm, SPHD-15 plug, USB 1.1 connector A - 1x RJ45 socket] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1012871_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x USB 2.0 port Mini B] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1879673_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x DVI plug 23-pin, PS/2 plug - 1x VGA plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1013017_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA plug - 1x VGA plug, USB 2.0 connector A] 1.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1879775_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x RJ45 socket] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/401739_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x VGA plug, PS/2 plug, PS/2 plug] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1879672_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A, Jack plug 3.5 mm, Jack plug 3.5 mm - 1x DVI plug 23-pin, USB 2.0 connector B, Jack plug 3.5 mm, Jack plug 3.5 mm] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1879625_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [1x VGA socket - 1x VGA socket, RJ45 socket, USB 2.0 port A, USB 2.0 port A] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1012876_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [2x PS/2 plug, VGA plug - 1x RJ45 socket] 40.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1012864_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![ATEN KVM Adapter [2x USB 2.0 connector A, DVI-D plug - 1x RJ45 socket] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1609608_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
