dual Display Mode Aten UH3233 is a USB-C Dual HDMI Mini Dock, which converts your USB-C device into a dual monitor workstation. It is compatible with the latest USB 3.1 Type-C specifications and supports dual display mode. The UH3233 can forward video from the source device to two HDMI monitors and split video transmission for a dual-view display over a single cable while maintaining a high resolution of up to 1080p. The UH3233 uses USB-C connections to provide reliable, high-speed data transfer. You can connect up to 128 additional peripherals, including dual HDMI and USB 3.1 Gen1 devices. The UH3233's sleek and lightweight design makes ideal for maximizing your workspace and working on business trips. USB 3.1 Gen1 compliant connects a computer with two HDMI monitors with dual view output supports 4K (UHD) resolutions via single display output* supports dual display Video output up to 1920 x 1080 simultaneously** USB 3.1 Gen1 port with data transfer rates up to 5 Gbps Plug and Play – no driver or external power supply required
This text is machine translated.