The UEH4002A 4-Port USB 2.0 cat 5 extender features patented ExtremeUSB® technology, which allows the user to exceed the standard cable length of 5 meters for USB peripherals. The UEH4002A offers a permanent, high-quality connection, which uses the full performance of the USB 2.0 standard to ensure reliable data communication. As a true plug-and-play solution, the UEH4002A is compatible with all leading operating systems and supports all USB peripherals such as flash drives, keyboards, mice, webcams and interactive whiteboards via a special cat 5e connection. An integrated four-port hub enables the expansion of up to four USB devices without an additional hub. Extends the USB transmission distance to up to 100 m supports all USB 2.0 devices up to 480 Mbps ExtremeUSB® – supports transparent USB 2.0 signals and real plug-and-play (no software or driver required) fully compatible with the USB electrical and timing specifications
This text is machine translated.