The UCE3250 4-Port USB 2.0 cat 5 extender is a two-piece device that serves as a USB hub and USB extender. The UCE3250 can connect up to 4 USB peripherals from up to 50 meters away via a cat 5 / 5e / 6 Ethernet cable. The UCE3250 transmits data over signal packets with better compatibility and maintains the integrity of data over long distances. The power supply unit on the UCE3250 enables the power supply of all types of USB devices, such as flash drives, keyboards, mice, webcams, Scanner, printer, etc. with its robust metal housing, this high-quality USB extender offers a fast and flexible solution for industrial applications. In addition, the compact size and the integrated wall mounting enable a space-saving installation. High-speed USB 2.0 compatible with a data transfer rate of up to 480 Mbps Extension distance up to 50 m via a cat 5/5e/6 cable receives up to 4 USB-peripherals of all kinds – Flash drives, keyboards, mice, webcams, scanners, Printer and more metal mechanically with wall bracket supports the industrial use Plug-and-Play
This text is machine translated.