The PE4104G IP control box is designed as an intelligent power distribution solution and comes with 4 sockets in an IEC socket configuration. It provides secure, centralized, intelligent, and remote power management for IT equipment in the data center to minimize operational costs. The PE4104G offers remote control of power combined with real-time power measurement. Via a TCP/IP connection, it enables the control of the devices connected to the PDU at the device level from practically every location. The design power-on sequence eliminates the risk of a power failure to ensure reliable operation and protect the health of the overall system. With the support of the eco DC software, it offers a simple method for managing multiple devices and offers an intuitive and user-friendly graphical interface, with which you can configure a PDU device, restart the device in case of a device blocking and display the power status of the connected devices. Power distribution Space-saving slim form factor IEC socket Separate power supply for the device and its sockets - the user interface is still accessible even if an overload condition triggers the device's circuit breaker External access Remote control of the power supply via TCP/IP and an integrated 10/100 Ethernet connection Network interfaces: TCP/IP, UDP, HTTP, HTTPS, SSL, SMTP, ARP, NTP, DNS, SNMP V1&V2&V3, Auto Sense, Ping, Telnet, Modbus (via TCP IP) works with the web-based software eco DC operation Local and remote power control (on, off, off and on) through individual plug sockets Power-on sequence – users can set the power-on sequence and delay time for each port, To enable devices to be powered on in the right order, easy setup and operation via a browser-based user interface Security Two-step password security Strong security features include password protection and advanced encryption technologies – TLS1.2 supports remote authentication: RADIUS
This text is machine translated.