AI-Power makes podcasts better than ever beforeMicLIVE™ is the industry's first AI-optimized audio mixer that integrates a USB audio interface, voice effects processor, and sound effect pads. AI Smart EQ improves acoustics to solve common recording problems and optimize voice recording to simplify podcast production.Professional podcasting, as simple as never beforeComplex audio technology is simplified by a few simple steps, from audio input processing to calling up sound effects. Create a great sound with a click of AI Smart-EQ, which otherwise only professionals can tune. Then use Voice FX to further polish your sound and call up sound effects to enrich your recording.Playback and recordings in studio qualityWith two combi-socket inputs (XLR/6.3 mm for microphones or instruments), phantom power and a pre-amplifier in studio quality, you can connect condenser microphones and instruments at professional level, in order to obtain a crystal-clear, low-noise signal with high-resolution 24-bit/96 kHz playback and recording. Two headphone outputs each with its own volume control enable monitoring for two people. Thanks to the 3.5 mm TRRS input, you can easily answer calls or play background music from a smartphone.Everything you need for podcasts was availablePacked with powerful features that enhance your podcast workflow and enrich your applications. A single user can create a professional-level broadcast on their own.Voice FX – Fine tune your voiceWith Voice FX, you can personalize and optimize your voice in any scenario. You can switch between pitch, reverb, male and female effects and turn the control depending on the performance scenario to personalize your voice color. Whether you're recording or singing a lecture, Voice FX makes your voice stand out from the crowd.Enrich your program with color-coded Jingle padsMicLIVE™ features eight customizable Jingle pads to trigger real-time sound effects. Each pad is hohem adjustable. You can record directly to a pad via one of the inputs of the MicLIVE™ or assign the audio and color of the pad via the computer app.Mix any podcast genre from anywhereMicLIVE™ is powered via USB 5V and can be operated both via the USB bus and via a mobile battery. Thanks to the mobile design, you can take the device everywhere to mix and stream audio, whether it's a lecture, an interview, music or other.Unlimited control with OnAir™ appThe MicLIVE™ app allows you to access all the functions of the mixer and gives you additional control over DSP parameters such as compressor, equalizer, echo, filter, pitch, Reverb and more. You can also customize the Jingle pads with icons, play mode, color and volume to enhance your personal style and speed up your workflow.
This text is machine translated.