USB-C to HDMI adapter of the UC3238 is a seamless one-cable solution for connecting the USB-C laptop with an HDMI display, which was a clear installation and cable routing without additional dongles or HDMI extension cables. It supports HDMI 2.0 with a resolution of 4K (3840 x 2160 at 60 Hz). Users can transfer high-resolution video and audio from the computer to an HDTV for video streaming or games. You can also connect and configure your monitor for a mirrored display or an extended desktop view. In addition, the UC3238 does not require any external drivers or additional power supply. It works with computers with a USB-C port and smartphones with DP-Alt mode, is compatible with the operating systems Android, Mac OS X and Windows, and is easy to use and transport. It has a fully reversible USB-C interface with a 2.7 meter long-distance connection, which is capable of providing maximum conductivity and improving signal transmission. Connect a USB-C-enabled laptop or smartphone with DP-Alt mode to an HDMI-compatible screen via a single cable, supporting resolutions up to 4K at 60 Hz (3840 x 2160 at 60 Hz) Supports a long connection of up to 2.7 meters no additional dongles and HDMI extension cable required Plug-and-Play – no driver or external power supply required works with all common operating systems: Windows®, OS X® and Android**
This text is machine translated.