Real USB 2.0 transparent extension via cat 5 cabling up to 100m of the UCE32100 4-port USB 2.0 cat 5 extender is a two-piece device that serves as transmitter and receiver. It offers a permanent, high-quality connection, which uses the full performance of the USB 2.0 standard to ensure reliable data communication. The UCE32100 can extend the USB transmission distance to up to 100 meters from your computer via a cat 5 Ethernet cable. The power supply on the UCE32100 enables the power supply of all types of USB devices, such as POS, flash drives, webcams, scanners, Printer, etc. as a real plug-and-play solution, the UCE32100 is compatible with all leading operating systems. With its robust metal housing, this high-quality USB extender offers a fast and flexible solution for industrial applications. In addition, the compact size with wall mounting and enclosed DIN rail enables a space-saving installation. Real USB 2.0 transparent extension via cat 5 cabling up to 100 meters length supports USB 2.0, With a maximum transfer rate of 25 MB/s USB Lossless – higher compatibility of external USB devices an integrated four-port hub enables the extension of up to four USB devices without additional hub Power supply for the external device, To ensure the power supply of several devices simultaneously compact size with wall mounting and enclosed DIN rail for a flexible installation including locking set for the DC socket, in order to ensure a permanent connection of the power supply supports Windows®, OS X® and Linux® Plug-and-Play
This text is machine translated.