The UEH4102 4-Port USB 2.0 Extender over LAN features patented ExtremeUSB® technology, which allows the user to exceed the standard cable length of 5 meters for USB peripherals. The UEH4102 offers a real USB 2.0 extension with up to 480 Mbps via a Gigabit Ethernet Local Area Network (LAN). The local and remote devices are connected via the MAC address – no coupling actions are required during installation. As a true plug-and-play solution, the UEH4102 is compatible with all leading operating systems and supports all USB peripherals such as keyboards, mice, interactive whiteboards, flash drives, hard drives, Audio devices, webcams and all other USB devices. The UEH4102 uses the full power of the USB 2.0 standard, which enables a durable, reliable and high-quality data communication. Extends the USB transmission via a Gigabit Ethernet Local Area Network (LAN) ExtremeUSB® – supports transparent USB 2.0 signals and real plug-and-play (no software or driver required) preset, networked configuration via MAC address for easy installation. No pairing action required supports automatic connection between local and remote units via DHCP up to 100 m between extender and switch and between switches via cat 5e/6/7 cable works with all USB peripherals - flash drives, keyboards, mice, webcams, interactive whiteboards and more
This text is machine translated.