HDMI & VGA HDBaseT transmitter of Aten VE2812AEUT is a transmitter for sending VGA (with audio) and HDMI signals up to 100 m via a single cat 5e/6/6a or Aten 2L-2910 cat 6 cable. With the integrated PoH (power over HDBaseT) function, the VE2812AEUT receives the power supply via the HDBaseT output of the connected device. This makes a power supply unnecessary and reduces the effort for the use of power lines behind the wall. The EU panel design allows the VE2812AEUT to be conveniently mounted in a dual terminal box. The VE2812AEUT guarantees a reliable transmission of HDMI / VGA signals. It supports 3D, Deep Color and embedded lossless HD audio formats for HDMI signal transmission. For transmission over longer distances, it supports the long range mode up to 150 m via a single cat 5e/6 cable with a resolution of up to 1080p. Compatible receivers – VE1812R, VE811R, VE814AR, VE801R, VE802R, VE601R, VE901R or future Aten HDBaseT extends HDMI or VGA signals via a single cat 5e/6/6a or Aten 2L-2910 cat 6 cable superior video quality: HDMI: 4K up to 100 m distance via a cat 6a or Aten 2L-2910 cat 6 cable VGA: 1600 x 1200 and 1920 x 1200 up to 100 m via cat 6a or Aten 2L-2910 cat 6 cable supports HDBaseT long range mode – up to 150 m via a single cat 5e/6 cable at resolutions up to 1080p supports auto-change – switches automatically to a new one Plugged-in source for compatible receivers – VE2812R, VE1812R, VE812R, VE814AR, VE811R, VE801R, VE802R, VE601R, VE901R
This text is machine translated.