HDMI & VGA HDBaseT transmitter of Aten VE3912T is an HDBaseT transmitter, which extends 4K DisplayPort, HDMI or VGA video signals up to 100 m via a single cat 6/6a or Aten 2L-2910 cat 6 cable. With multiple video input formats and output resolutions of up to 4K, it ensures excellent video quality for applications requiring conversion and extension of digital/analogue sources. This HDCP 2.2 compatible transmitter fulfills the HDMI specification, as well as 3D, Deep Color and 4Kx2K video quality. The automatic switching mode allows the VE3912T to automatically switch to a newly connected source. With its integrated PoH (power over HDBaseT) function, it can be supplied with power via the HDBaseT output port of the connected device, so that no power supply is required. As a combination of extension and switch for digital and analogue inputs, the VE3912T is recommended for use in environments with multiple input sources, such as conference rooms, digital educational institutions or wherever integration and simplification are required. Compatible receivers – VE1812R, VE811R, VE814AR, VE801R, VE802R, VE601R, VE901R or future Aten HDBaseT extends DisplayPort, HDMI or VGA signals up to 100 m over a single cat 6/6a or Aten 2L-2910 cat 6 cable supports multiple source inputs (DisplayPort/HDMI/VGA) – easy switching between the sources via a push button Automatic switching mode – allows the VE3912T, Automatically switch to a newly connected source HDMI (3D, Deep Color, 4K); HDCP 2.2 compatible
This text is machine translated.