Active optical HDMI extension The Aten VE781010 True 4K HDMI 2.0 active optical cable uses the AOC technology, which enables a conversion between input signals and optical signals for data transmissions with optimum high bandwidth. The EMI-resistant optical cables are available in a length of 10 M with full support of True 4K resolutions. It is fully compatible with the HDCP 2.2 standards and meets the HDMI 2.0 specifications including 3D, Deep Color and data rates up to 18 Gbps. By the support of Dolby True HD and DTS-HD master audio the optical cables guarantee a loss-free audio signal transmission. Therefore, the VE781010 optical cable is an ideal solution to increase the range of your digital signage in a variety of environments such as traffic stations, shopping centers and hospitals. Supports resolutions up to True 4K (4096 x 2160 at 60 Hz 4:4:4) HDMI 2.0 (3D, Deep Color, True 4K); HDCP 2.2 compliant Expanded True 4K signals up to 10 M reduced EMI and RFI for less noise High data transfer rates of 18 Gbps supports Multi-Audio channel – Dolby TrueHD and DTS-HD master audio Robust cable tensile strength (max. 10 kg) and pressure load resistance (max. 50 kg) Plug and Play
This text is machine translated.