The VE8900R provides an effective, easy-to-use and cost-effective digital signage solution with the following features and benefits that address the challenges that system integrators face when implementing AV over IP systems.
The VE8900R Video over IP receiver is designed to meet today's demands for large-area, multidisplay capable 1080p signal transmission and is easy to set up and operate. It is an ideal product for a variety of environments such as trade fairs, airports, universities, conference centers and shopping centers.
Unlimited scalability and flexibility
Extends AV connections from a simple point-to-point to a multiple point-to-multiple point setup via LAN without distance limitation. Provides multi-functionality in extender, splitter, matrix switch, video wall, and daisy chain applications
Combine the latest 4K displays and 1080p displays. The built-in scaler automatically scales the incoming video signal to the maximum resolution of the connected display devices
No complicated IP setup
Simple configuration that does not require extensive IT experience or additional learning
Effortless switching between input sources via push buttons on the top of the device
No additional server PCs or software required
Expansion with little effort with daisy chaining
Video wall support
This text is machine translated.