8-channel digital I/O expansion box - provides 8 digital I/O channels to expand the Aten control system The VK258 8-channel digital I/O expansion box provides an additional 8 channels of digital inputs/outputs for flexible expansion of the Aten control system. This allows users to control more digital I/O devices, such as various sensors, dry contact devices, PCs and motorized devices in environments where more devices need to be centrally controlled. With the advantage of the Ethernet-based connection, the expansion box can be easily connected to the Aten controller via a LAN connection from different locations throughout the network. ID Switch couples the VK258 with one controller for immediate configuration of network settings up to eight VK258 extension boxes can be added to a single Aten controller A DC output allows the supply of I/O or other low voltage devices that require additional power supply Supports power over Ethernet (PoE) or DC power supply VK6000 (Configurator software)
This text is machine translated.