
Aten VM0202HB 2 x 2 True 4K HDMI Audio/Video Matrix Switch
Technical specifications
- Max. Distance: 5 m.
- Product type
HDMI switch
- Supported monitors
2
- No. of inputs
2 x
- Interfaces (input)
HDMI™
- No. of outputs
2 x
- Interfaces (output)
Audio stereo (3.5 mm jack)
HDMI™
- Resolution (max.)
4096 x 2160 p
- Switch function
Automatic
Remote control
Key
- Distributor/switch features
Ultra HD compatibility
LED display
Rack-mounting option
3D playback mode
+ remote control
+ audio ports
ARC (Audio Return Channel)
- Factory colour
Black
- Weight
0.6 kg
- Width
20 cm
- Height
4.2 cm
- Depth
7.6 cm
- Dim
(W x H x D) 20 x 4.2 x 7.6 cm
- Supported audio file formats
Dolby TrueHD
DTS-HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2556913 ATEN VM0202HB HDMI switch Ultra HD compatibility, LED display, Rack-mounting option, 3D playback mode, + remote control,
Description
This text is machine translated.
