
Highlights & Details
AUER signal devices UDC LED steady light/flashing lightN/A, 24 V DC, 24 V AC
- Modular LED/flash lamp with 60 mm diameter
- Dome and housing made of impact-resistant, UV-resistant polycarbonate (IK08)
- Shock and vibration-resistant
- Maintenance free
- Long operating life
Technical specifications
- Product type
Light
- Series
UDC
- Operating voltage
24 V DC
24 V AC
- Colour
Orange
- (Ø)
60 mm
- Features
LED
IP66
- Dim
(Ø) 60 mm
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
Flasher
- Type
AUER
- Max. temperature
60 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 1417444 Auer Signalgeräte Light LED AUER 858501405.CO Orange Non-stop light signal, Flasher 24 V DC, 24 V AC
Datasheet 1417444 Auer Signalgeräte Light LED AUER 858501405.CO Orange Non-stop light signal, Flasher 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 1417444 Auer Signalgeräte Light LED AUER 858501405.CO Orange Non-stop light signal, Flasher 24 V DC, 24 V AC
Description
The easy-to-install surface or recessed lighting, the modular system for the respective mounting type. You may use the optical or acoustic signal or both functions. The special feature of this combination in the high protection class IP66.
The Modular LED continuous or flashing light with 60 mm diameter is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 4 dome colors as well as a wide range of types of installation. The connection terminals offers comfortable connection technology with high contact reliability. The efficient structure lamp made of highly impact-resistant polycarbonate (IK08) is SPS-enabled (switch-on & leakage current) and the functions continuous and flash light are externally.
The U-series is a modular design; the lamp is made of two elements configured. The entire product is accordingly a dome with built-in bulb (UDC, UDF) as well as a basis (UMW, UMV multicone bonded anchor) together - please order separately
This text is machine translated.




