In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The lights range includes a wide range of impact-resistant (IK08) and splash-resistant LED lights as well as a Piezo buzzer module (TDE). There is a choice of dome with 75 (TDC, TDF) or 60 mm (UDC, UDF) diameter in 4 colors with LED continuous or flashing light.
The easy-to-install surface or recessed lighting, the modular system for the respective mounting type. You may use the optical or acoustic signal or both functions. The special feature of this combination in the high protection class IP66.
The Modular LED continuous or flashing light, the T-series with 75 mm diameter is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 4 dome colors as well as a wide range of types of installation. The connection terminals offers comfortable connection technology with high contact reliability. The efficient structure lamp made of highly impact-resistant polycarbonate (IK08), SPS-enabled (switch-on & leakage current) and the functions continuous and flash light are externally.
The T-series is a modular design; the lamp is made of two elements configured. The entire product is accordingly a dome with built-in bulb (TDC, TDF) as well as a basis (TMW, TMV) together - please order separately.
This text is machine translated.