
Number
Technical specifications
- Product type
Light
- Series
IDS
- Operating voltage
24 V DC
24 V AC
- (Ø)
30 mm
- Features
LED
- Flash rate
60 flashes/min
IP65/67
- Dim
(Ø) 30 mm
- Case colour
Black
- Lighted picture
LED permanent - 2 colours per visible colour
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
- Type
IDS
- Weight
30 g
- Calotte colour
Red
Green
- Max. temperature
+50 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 516191 Auer Signalgeräte Light LED IDS 800626405 Red, Green Non-stop light signal 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 516191 Auer Signalgeräte Light LED IDS 800626405 Red, Green Non-stop light signal 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 516191 Auer Signalgeräte Light LED IDS 800626405 Red, Green Non-stop light signal 24 V DC, 24 V AC
Description
This text is machine translated.







