
Technical specifications
- Product type
Light
- Series
PCH
- Operating voltage
24 V DC
24 V AC
- Colour
Red
- (Ø)
75 mm
- Features
LED
- Flash rate
120 flashes/min
IP67
- Dim
(Ø) 75 mm
- Case colour
Black
- Lighted picture
LED permanent/flashing
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
Flasher
- Type
PCH
- Weight
200 g
- Calotte colour
Red
- Max. temperature
+60 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 1092694 Auer Signalgeräte Light LED PCH 860502405 Red Red Non-stop light signal, Flasher 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 1092694 Auer Signalgeräte Light LED PCH 860502405 Red Red Non-stop light signal, Flasher 24 V DC, 24 V AC
Conformity certificate
Conformity certificate 1092694 Auer Signalgeräte Light LED PCH 860502405 Red Red Non-stop light signal, Flasher 24 V DC, 24 V AC
Description
This text is machine translated.





