
Technical specifications
- Product type
Signal tower component
- Operating voltage
12 V DC
12 V AC
24 V DC
24 V AC
48 V DC
48 V AC
110 V AC
230 V AC
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
60 mm
IP66
- Dim
(Ø) 60 mm
- Colour
Red
- Type
YLL
- Weight
63 g
- Type
Light bulb 4 W
- Calotte colour
Red
Documents & Downloads
Datasheet
Datasheet 516547 Auer Signalgeräte Signal tower component 901002900 YLL Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 516547 Auer Signalgeräte Signal tower component 901002900 YLL Red 1 pc(s)
Conformity certificate
Conformity certificate 516547 Auer Signalgeräte Signal tower component 901002900 YLL Red 1 pc(s)
Description
This text is machine translated.









