
Number
Highlights & Details
Austrian Audio Hi-X15 Over-ear headphones
- High precision sound thanks to proprietary Hi-X technology (High Excursion)
- Linear frequency response.
- Open high resolution sound that simplifies error detection
- First-class comfort thanks to special memory foam ear pads
- Detachable cable - easily replaceable (1 x 1.4 m cable included)
- Replaceable ear pads for long life and hygienic use
- Foldable design for maximum portability and easy storage
- Metal hinges for maximum stability
Technical specifications
- Dimensions 205 x 170 x 80 mm
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
Tiltable ear pads
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
12 - 24,000 Hz
- Impedance
25 Ω
- Sound pressure
113 dB
- Factory colour
Black
- Weight
255 g
Documents & Downloads
Datasheet
Datasheet 2484739 Austrian Audio Hi-X15 Over-ear headphones Corded (1075100) Black Foldable, Tiltable ear pads Hi-Fi
User & Safety Instructions
User & Safety Instructions 2484739 Austrian Audio Hi-X15 Over-ear headphones Corded (1075100) Black Foldable, Tiltable ear pads Hi-Fi
Information
Information 2484739 Austrian Audio Hi-X15 Over-ear headphones Corded (1075100) Black Foldable, Tiltable ear pads Hi-Fi
Description
Hi-X driver technology
No compromises have been made in terms of sound. The Hi-X15 uses the award-winning Hi-X series driver. The development of Hi-X technology is the result of decades of experience and state-of-the-art technology.
By reducing all the moving masses, the Hi-X15 offers impressive dynamic properties and a fast response behavior. The 44 mm Hi-X driver with its lively transients covers every sound shading. Distortion-free playback down to the lowest frequencies enables a linear and natural reproduction of the bass without having to dazzle through the increase.
All this is independant of the player thanks to the impedance of 25 Ohm. The Hi-X15 always delivers the highest possible performance, no matter whether high-end headphone amplifier, reference AD converter, analogueue mixer, keyboard, Portable player or laptop. Important decisions in the work process can thus always be made in a sound and precise manner.
The workhorse...
The closed Hi-X15 headphones are the workhorse of the award-winning Austrian Audio Hi-X series. It brings the crystal-clear and precise hearing experience of the high excursion technology in the daily use at an unbeatable price. This makes it the perfect tool for studio, stage, rehearsal room, on tour or while practicing at home.
...for daily use
The Hi-X15 is the headphone you come to when you need reliable sound and know it could be a little rough. The sophisticated folding construction is rare in this price class and shows that it feels very comfortable even while traveling. Its closed design and good insulation open up many areas of application for the Hi-X15. Thus he plays his strengths absolutely convincingly during recording sessions in the studio, as a monitor on stage and as a reliable companion in the rehearsal room. Moreover, it does not give you a side when you enjoy music at home, write the next hit in your project studio, master your new keyboard or go on tour.
Maximum comfort
The Hi-X15 is always on your side, even if the session takes a little longer. For this reason, the ergonomics of the headphones are designed in such a way that they are comfortable to sit even after many hours. The ear cushions are made of soft memory foam and fit perfectly to the shape of the head without pressing. The ear cushions are interchangeable so that the confidence gained in the Hi-X15 can last for a long time.
The key concept is rounded off by the supplied, easily replaceable 1.4 m long cable. The high-quality cable is pre-assembled with a 3.5 mm stereo jack and tuned to the technical data and fineness of the headphones. An adapter from 3.5 mm to 6.3 mm stereo jack is included for connection to stationary audio sources. If the requirements of your Hi-X15 change, different cables with different lengths are available as an option. A bag is included for transport.
This text is machine translated.
Scope of delivery
- Austrian Audio Hi-X15 Over ear headphones
- 1.4 m cable
- 6.3 mm adapter
- HXB carrying case
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








