
Number
Highlights & Details
Austrian Audio Hi-X25BT Over-ear headphones
- Wireless via Bluetooth®
- Digital audio via USB-C™
- Analogueue audio via jack connection
- High precision sound thanks to proprietary Hi-X technology
- Linear frequency response.
- Open high resolution sound that simplifies error detection
- First-class comfort thanks to special memory foam ear pads
Technical specifications
- Dimensions 205 x 170 x 80 mm
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Headphone features
Foldable
Headset
Volume control
Tiltable ear pads
Touch control
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
USB-C®
- Frequency range
12 - 24,000 Hz
- Impedance
25 Ω
- Sound pressure
113 dB
- Power supply
Li-Po rechargeable battery (built-in)
USB (cable included)
- Max. battery life
30 h
- Factory colour
Black
- Weight
270 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 2484738 Austrian Audio Hi-X25BT Over-ear headphones Bluetooth® (1075101), Corded (1075100) Black Foldable, Headset, Volume contr
User & Safety Instructions
User & Safety Instructions 2484738 Austrian Audio Hi-X25BT Over-ear headphones Bluetooth® (1075101), Corded (1075100) Black Foldable, Headset, Volume contr
Information
Information 2484738 Austrian Audio Hi-X25BT Over-ear headphones Bluetooth® (1075101), Corded (1075100) Black Foldable, Headset, Volume contr
Description
Hi-X driver technology
No compromises in sound. The Hi-X25BT uses the award-winning Hi-X series driver. The development of Hi-X technology is the result of decades of experience and state-of-the-art technology. By reducing all the moving masses, the Hi-X25BT offers impressive dynamic properties and a fast response behavior.
The 44 mm Hi-X driver with its lively transients covers every sound shading. Distortion-free playback down to the lowest frequencies enables a linear and natural reproduction of the bass without having to dazzle through the increase.
All this is independant of the player thanks to the impedance of 25 Ohm. The Hi-X25BT always delivers the highest possible performance, no matter whether high-end headphone amplifier, reference AD converter, analogueue mixer, keyboard, Smartphone or laptop. Important decisions in the work process can thus be made in a sound and precise manner.
The hybrid
The closed Bluetooth® Hi-X25BT headphones are a professional hybrid. You decide how you want to connect analogue or digital, wireless or with cable. Enjoy the sound precision of the award-winning high excursion technology wherever you are. Professional mobility designed in Austria.
Wireless, digital audio, analogueue audio
The Hi-X25BT sets new standards in connectivity. It offers the classic analogueue connection via jack, a digital connection via USB-C™ and absolute freedom wireless via Bluetooth®. All of this is intelligently designed to charge the headphones with a USB-C™ connection while receiving music via USB-C™ or Bluetooth®. This way you will always stay in the flow and thanks to the high-efficiency battery installed, you can even connect up to 30 hours wirelessly via Bluetooth®. Analogueue listening is possible at any time even without a charged battery. The touch-sensitive controls are harmoniously integrated into the design and enable the control of start, stop, forward, back, louder, Quiet and answer a call. When you are connected to the Hi-X25BT via your smartphone and telephone, the built-in microphone ensures crystal clear speech intelligibility.
Compromise denominational
Imagine you're recording a song in a professional studio, listening to your favorite music on the way home in the subway, calling your band colleagues in between and then mixing your song at home without ever changing your headphones - brilliant. You will always have the sound of your Hi-X25BT with you and internalize it. You will be able to make important mix/mastering decisions so much more easily.
Experience unlimited freedom for your creative life, no matter where you are. So that you do not have to worry about transport, the entire base construction of the headband including the hinge of the Hi-X25BT is made of metal and extremely robust. This extra stable folding construction defines the decisive point for mobility and durability.
Since it will always be on your side, the ergonomics of the headphones are designed in such a way that it still sits comfortably after many hours of use. The ear cushions are made of soft memory foam and fit perfectly to the shape of the head without pressing. The ear cushions are interchangeable so that the confidence gained in the Hi-X25BT can last for a long time.
This text is machine translated.
Features
- Detachable cable (USB-C™ or 3.5 mm jack cable)
- replaceable ear pads for long life and hygienic use
- Foldable construction for maximum portability and easy storage
- Metal headband and hinges for maximum stability
Scope of delivery
- Austrian Audio Hi-X25BT Over ear headphones
- USB-C™ Charging cable (1.2 m)
- USB adapter (USB-C™ to USB-A)
- 3.5 mm jack cable (1.4 m)
- Jack adapter (3.5 mm to 6.3 mm)
- HXB carrying case
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










