
Number
Highlights & Details
Austrian Audio PG16 Over-ear headset
- Spatial Sound Card 7.1 Surround Sound Software from New Audio Technology included
- First-class comfort thanks to special memory foam ear pads
- High-end microphone with omnidirectional directional directional characteristic with "Tilt-To-Mute" function
- Replaceable ear pads for long life and hygienic use
- Foldable design for maximum portability and easy storage
- Metal hinges for maximum stability
- TeamSpeak certified
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Microphone mute
- Audio channels
7.1 Surround
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
12 - 24000 Hz
- Factory colour
Black
- Weight
265 g
- Cable length
1.4 m
- Suitable for
iOS
PC
PS4
PS5
Xbox Series S
Xbox Series X
- Width
205 mm
- Height
180 mm
- Depth
80 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
Documents & Downloads
Datasheet
Datasheet 2484740 Austrian Audio PG16 Over-ear headset Corded (1075100) 7.1 Surround Black Microphone mute Gaming
User & Safety Instructions
User & Safety Instructions 2484740 Austrian Audio PG16 Over-ear headset Corded (1075100) 7.1 Surround Black Microphone mute Gaming
Information
Information 2484740 Austrian Audio PG16 Over-ear headset Corded (1075100) 7.1 Surround Black Microphone mute Gaming
Description
High-quality pro-sound for ambitious gamers
The closed-end PG16 Pro Gaming Headset offers you everything was needed as a real gamer. First of all, a crystal-clear, high-resolution sound with a perfect spaciousness, which also allows you to precisely locate the quietest sound details. This way, no opponent is guaranteed to sneak up unnoticed and you gain a clear advantage in the virtual battlefield. The 44 mm Hi-X drivers celebrated by the trade press provide for the spectacular sound experience. This gives you exactly the outstanding Austrian Audio High Excursion technology, which is already used in the Pro Audio models Hi-X65, Hi-X55, Hi-X50, Hi-X25 and Hi-X15.
But not only technically the PG16 fulfills the highest gamer requirements: The robust metal construction of head band and hinges provides for maximum stability and extremely long durability, the soft ear cushions made of special "slow retention" memory foam as well as the low weight of just 265 g offer an optimum wearing comfort, even with long gaming sessions. The closed design with an exceptionally good insulation effectively eliminates ambient noise, so you can concentrate on the game. In addition, the headset can be folded up in a few simple steps, stowed away comfortably and transported safely.
Whether you're zooming on PC, Mac®, PS4™, PS5™ or Xbox™, with the 1.4 m long and equipped with a 3.5 mm TRRS (Tip Ring Sleeve) jack plug, you'll always find the right connection cable. By the way, the cable is detachable and can be easily replaced in case of a possible defect or if you need a longer cable: If you don't want to zoom, simply flip up the microphone and enjoy your favorite music in the highest studio quality. The PG16 offers excellent processing with high-quality materials and excellent sound quality at an unbeatable price-performance ratio.
Designed and developed in Austria.
Hi-X driver technology
No compromises have been made in terms of sound. The PG16 uses the award-winning Hi-X series driver. The development of Hi-X technology is the result of decades of experience and state-of-the-art technology.
By reducing all the moving masses, the Hi-X driver offers impressive dynamic properties and a fast response behavior.
The 44 mm Hi-X driver with its lively transients covers every sound shading. Distortion-free playback down to the lowest frequencies enables a linear and natural reproduction of the bass without having to dazzle through the increase.
All this is independant of the player thanks to the impedance of 25 Ohm. The PG16 always delivers the highest possible performance, whether high-end headphone amplifier, mobile player, laptop, desktop or console.
This text is machine translated.
Features
- High-precision sound thanks to the proprietary Hi-X technology (High Excursion) for a high-resolution sound that makes all the details audible
- Removable cable - easily replaceable (1 x 1.4 m cable included)
Scope of delivery
- Austrian Audio PG16 Gaming Headset
- 1.4 m headset cable
- 3.5 mm to 2 x 3.5 mm adapter
- HXB carrying case
System requirements
- Compatible with PC, Mac®, PS4™, PS5™, Xbox™ (controller with TRRS socket)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




