The auxiliary contact IOF/SD+OF is a 2-in-1 product with a mechanical selector switch. It can be either SD+OF or OF+OF Operating current from 100mA to 6A at a frequency of 50Hz to 60Hz at 240VAC and from 100mA to 3A at a frequency of 50Hz to 60Hz at 415VAC. Operating current at 100 mA at 24 VDC to 130 VDC. Operating current of 6A is at 24VDC, 2A at 48VDC, 1.5A at 60VDC, 1A at 110VDC and 130VDC. It has 2 position switches with contacts of type 2 changeover contact. Intended for installation in small business or buildings. This electrical accessory is compatible with the Acti9 series such as iC60, iID, iDPN ARC, iDPN Vigi, iDPN Vigi ARC, iSW, iC60 and iID Dual Port Fault Circuit Protection (RCCB) compatible. The OC and error contact is only installed for Acti9 devices such as iID, iDPN Vigi, iSW-NA, ARA, iC60, and RCA that contain 2 changer. If there is no comb rail, it is also compatible with iC40, iC40 ARC, iCV40, iCV40 Vigi ARC. The ISD+OF is used for either the device short name or the compatibility code. The mechanical indicator is provided on the product for signaling (local). Screw terminal connection on the underside. The connection permits rigid copper cables. The cable cross-section ranges from 1mm² to 4mm². With flexible copper cables, screw terminal connection at the bottom enables a cable cross-section from 0.5 mm² to 2.5 mm². Screw terminal connection on the underside. The connection permits rigid copper cables. The cable cross-section of 2 cables allows a cable cross-section of 2.5 mm². It has a screw terminal connection on top and bottom. Connection is possible flexibly with wire-end sleeve copper cables (2 cables). The cable cross-section is 1.5 mm². The rated insulation voltage (UI) is up to 500 V. The rated surge voltage (Uimp) is 4kV. The width in 9 mm pitch is 1. The dimensions are (W) 9 mm x (H) 90 mm x (D) 73 mm. The color of the product is white (RAL 9003). The degree of contamination is 3. The degree of tropical fitness is treatment 2. The tightening torque of the connection is 1N.m (bottom) for the screwdriver type PZ1. In accordance with the standard IEC 60529, the IP protection class is IP20. The operating temperature is between -35°C and +70°C. The storage temperature ranges from -40°C to +85°C. This product complies with the standards EN/IEC 60947-5-1 and GB/T 14048.5. This product is certified with the CE and UKCA mark.
This text is machine translated.