This electrical accessory from Acti9 is a changeover contact (NORMALLY OPEN contact/NORMALLY CLOSED contact) for displaying the position OPEN or CLOSED of the circuit breaker. Operating current is between 2mA and 100mA at a frequency of 50Hz to 60Hz at 24VAC to 240VAC & 24VDC to 220VDC. Open / closed, auxiliary contact. It has 1 position switches with contacts of type 1 changeover contact. For installation in small businesses, buildings, critical infrastructure, healthcare, industry, in data centers. This electrical accessory is compatible with the Acti9 series such as C120, C60H-DC, SW60-DC, C60PV-DC. The OF is used for either the device short name or compatibility code. Screw terminal connection on the underside. The connection permits rigid copper cables. The cable cross-section ranges from 0.5mm² to 2.5mm². Screw terminal connection on the underside. The connection permits flexible copper cables. The cable cross-section of 2 cables allows a cable cross-section of 1.5 mm². It has a screw terminal connection on the underside. The connection enables flexible laying of copper cables with wire-end sleeves (2 cables) with a cable cross-section of 1.5 mm2. The rated insulation voltage UI is up to 500V. The rated surge voltage Uimp is 4 kV. It can be mounted on a DIN rail for modular installation. The width in the 9mm grid is 1. The dimensions are (W) 9 mm x (H) 85.3 mm x (D) 68 mm. The color of the product is white. The product weighs 30 g. The degree of contamination is 3. The tropical fitness level is treatment 2. The stripping length is 9 mm. The tightening torque of the connection is 1N.m (bottom) for the screwdriver type PZ1. The IP protection class is IP20. The operating temperature is between -25°C and +70°C. The storage temperature is between -40°C and +85°C. This product complies with the standards EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB/T 14048.5 and GB/T 14048.17. It has EAC and CCC seals and is provided with CE and UKCA certificates.
This text is machine translated.