
Auxiliary current switch DIN rail Siemens 5TT4930 1 maker, 1 breaker 6 A Piece 1 pc(s)
Number
Technical specifications
- Protection class: IP20
- Weight 45 g
- Switching Voltage Minimum: 10 V
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
5TT4930
- Permanent current (max.)
6 A
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+70 °C
- Width
9 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 9 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Other
73 mm
1
1
0
0.5
AC/DC
AC/DC
AC
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726595 Auxiliary current switch DIN rail Siemens 5TT4930 1 maker, 1 breaker 6 A Piece 1 pc(s)
Datasheet 1726595 Auxiliary current switch DIN rail Siemens 5TT4930 1 maker, 1 breaker 6 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726595 Auxiliary current switch DIN rail Siemens 5TT4930 1 maker, 1 breaker 6 A Piece 1 pc(s)











