
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
SINAMICS V90, IP20, FSA, 380-480 V 3 AC, 1,00 kW
Our service for you
Technical specifications
- Protection class: IP20
- Weight 45 g
- Switching Voltage Minimum: 10 V
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
5TT4931
- Permanent current (max.)
16 A
- Switching current (max.)
16 A
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+70 °C
- Width
9 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 9 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical for centralized control
73 mm
0
0
0
1
AC/DC
AC/DC
AC
16 A
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726596 Auxiliary current switch DIN rail Siemens 5TT4931 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726596 Auxiliary current switch DIN rail Siemens 5TT4931 16 A Piece 1 pc(s)
Description
SINAMICS V90, with PROFINET Input voltage: 380-480V 3AC -15%/+10% 3.8A 45-66Hz Output voltage: 0-input V 3.0A 0-330Hz motor: 0.75/1.0kW type of protection: IP20 Frame size A, 80x 180x 200 (WxHxD)











