
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
ASIC ASPC2 STEP E2 LEADFREE,4620 PC
Our service for you
Technical specifications
- Net weight: 49 g
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
5TT4900
- Operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V (max)
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Features
+ auxiliary contact
- Width
64 mm
- Height
90 mm
- Depth
9 mm
- Dim
(W x H x D) 64 x 90 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
230 V
0
0
1
FALSE
1
1
5 A
0
Other
Auxiliary switch
AC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759032 Auxiliary current switch Siemens 5TT4900 1 change-over 250 V Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759032 Auxiliary current switch Siemens 5TT4900 1 change-over 250 V Piece 1 pc(s)
Description
DP, ASIC ASPC2 STEP E2 lead-free for PROFIBUS DP, Master, Max. 12 Mbit/s 4620 units










