
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Technical specifications
- Net weight: 51 g
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
5TT4901
- Operating voltage
30 V
- Max. operating voltage
30 V
- Operating voltage
30 V (max)
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC/AC
- Features
+ auxiliary contact
- Width
64 mm
- Height
90 mm
- Depth
9 mm
- Dim
(W x H x D) 64 x 90 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
30 V
0
0
1
FALSE
1
1
0 A
0
Other
Auxiliary switch
AC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759033 Auxiliary current switch Siemens 5TT4901 1 change-over 30 V Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759033 Auxiliary current switch Siemens 5TT4901 1 change-over 30 V Piece 1 pc(s)
Description
DP, ASIC SPC3 STEPC lead-free for PROFIBUS DP, max. 12 Mbaud 960 units/1 tray box










