
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 0.91
€ 22.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 41 g
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
5TT5910-0
- Operating voltage
230 V
- Max. operating voltage
230 V
- Operating voltage
230 V (max)
- Contact type
2 makers
- Switching voltage (max.)
400 V AC
- Features
+ auxiliary contact
- Width
64 mm
- Height
90 mm
- Depth
9 mm
- Dim
(W x H x D) 64 x 90 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
230 V
2
0
0
FALSE
1
1
6 A
0
Auxiliary switch / relay
Auxiliary switch
AC
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759034 Auxiliary current switch Siemens 5TT5910-0 2 makers 230 V Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759034 Auxiliary current switch Siemens 5TT5910-0 2 makers 230 V Piece 1 pc(s)
Description
200 color coding plates for terminal modules of the ET 200S and ET 200S Compact in color red SIMATIC ET 200S Accessories Color coding labels red PU 200










